831 | ||
---|---|---|
DigiKey Part Number | 1528-1271-ND | |
Manufacturer | ||
Manufacturer Product Number | 831 | |
Description | POCKET INVERTER EL 6V SOUND-ACT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Electroluminescent (EL) Backlighting Inverter 6V Input Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input | 6V | |
Output | - | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | - | |
Mounting Type | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8504.40.9570 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.89000 | ¥80.89 |
Attribute | Description |
---|---|
Other Names | 1528-1271 |
Standard Package | 1 |