784 | ||
---|---|---|
DigiKey Part Number | 1528-2052-ND | |
Manufacturer | ||
Manufacturer Product Number | 784 | |
Description | LCD MODULE 32 DIG 16 X 2 R/G/B | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module LED - Red/Green/Blue Serial, USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | - | |
Display Type | - | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | - | |
Viewing Area | - | |
Backlight | LED - Red/Green/Blue | |
Voltage - Supply | - | |
Dot Size | - | |
Interface | Serial, USB | |
Operating Temperature | - | |
Text Color | Black | |
Background Color | Red/Green/Blue |
Resource Type | Link |
---|---|
Datasheets | USB + Serial RGB Backlight Character LCD Backpack |
HTML Datasheet | USB + Serial RGB Backlight Character LCD Backpack |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.83000 | ¥202.83 |
Attribute | Description |
---|---|
Other Names | 784-ND 1528-2052 |
Standard Package | 1 |