632 | ||
---|---|---|
DigiKey Part Number | 1528-1263-ND | |
Manufacturer | ||
Manufacturer Product Number | 632 | |
Description | STARTER PK EL STRIP 100CM AQUA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Electroluminescent EL Tape (Starter Pack) Aqua 3.28' (1m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | EL Tape (Starter Pack) | |
Color | Aqua | |
Size / Dimension | 3.28' (1m) | |
Contents | Batteries, EL Strip, Inverter |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.7100 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.93000 | ¥167.93 |
Attribute | Description |
---|---|
Other Names | 1528-1263 |
Standard Package | 1 |