Fan Tubeaxial 5VDC Square - 60mm L x 60mm H 2 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6103

DigiKey Part Number
1528-6103-ND
Manufacturer
Manufacturer Product Number
6103
Description
5V SQUARE USB FAN - 6 CM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 60mm L x 60mm H 2 Position Rectangular Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
11.00mm
Mfr
Fan Type
Packaging
Bulk
Termination
2 Position Rectangular Connector
Part Status
Active
Approval Agency
CE, CSA, UR, VDE
Voltage - Rated
Current Rating (Amps)
0.200A
Size / Dimension
Square - 60mm L x 60mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.46000¥48.46
Manufacturers Standard Package