546 | ||
---|---|---|
DigiKey Part Number | 1528-1248-ND | |
Manufacturer | ||
Manufacturer Product Number | 546 | |
Description | STARTER PACK EL WIRE WHITE 2.5M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Electroluminescent EL Wire (Starter Pack) White 8.2' (2.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | EL Wire (Starter Pack) | |
Color | White | |
Size / Dimension | 8.2' (2.5m) | |
Contents | Copper Tape, EL Wire, Foam Tape, Heat Shrink, Inverter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.98000 | ¥167.98 |