
5249 | |
|---|---|
DigiKey Part Number | 1528-5249-ND |
Manufacturer | |
Manufacturer Product Number | 5249 |
Description | MEMORY CARD MICROSD 64MB CLASS 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 64MB Class 4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 64MB | |
Speed | Class 4 | |
Technology | - | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.94000 | ¥28.94 |











