5060 | ||
---|---|---|
DigiKey Part Number | 1528-5060-ND | |
Manufacturer | ||
Manufacturer Product Number | 5060 | |
Description | PANEL MOUNT GLOWING TRACKBALL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Trackball, Panel Mount | |
Interface | USB |
Resource Type | Link |
---|---|
Datasheets | 5060 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8471.60.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥507.60000 | ¥507.60 |
Attribute | Description |
---|---|
Other Names | 1528-5060 |
Standard Package | 1 |