4211 | ||
---|---|---|
DigiKey Part Number | 1528-4211-ND | |
Manufacturer | ||
Manufacturer Product Number | 4211 | |
Description | USB MINI B JACK TO USB A JACK RO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector USB - mini B Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Rear Side Nut | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB - mini B Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Rear Side Nut |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.37000 | ¥48.37 |