
3456 | |
|---|---|
DigiKey Part Number | 1528-2289-ND |
Manufacturer | |
Manufacturer Product Number | 3456 |
Description | BATT HOLDER AA 5 CELL 5" LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 5 Cell Wire Leads - 5" (127.00mm) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 5 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 5" (127.00mm) |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.700" (17.78mm) |
Style Holder (Open) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.67000 | ¥32.67 |








