2991 | ||
---|---|---|
DigiKey Part Number | 1528-1609-ND | |
Manufacturer | ||
Manufacturer Product Number | 2991 | |
Description | OTG MICRO-USB HUB W/POWER SWITCH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8471.80.1000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.37000 | ¥48.37 |
Attribute | Description |
---|---|
Other Names | 1528-1609 |
Standard Package | 1 |