2854 | ||
---|---|---|
DigiKey Part Number | 1528-1608-ND | |
Manufacturer | ||
Manufacturer Product Number | 2854 | |
Description | ADDRESS LED RING SERIAL RGBW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Addressable Lighting Neopixel 16 LED Ring Serial (Shift Register) Red, Green, Blue, White (RGBW) 44.50mm Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Ring | |
Number of LEDs | 16 | |
Color | Red, Green, Blue, White (RGBW) | |
Controller Type | - | |
Utilized LED | SK6812 (5050) | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 44.50mm Dia |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | |
Projects | How to Add Sophisticated Sound Effects to Your Hobby or DIY Projects |
Manuals | NeoPixel Überguide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.59000 | ¥100.59 |
Attribute | Description |
---|---|
Other Names | 1528-1608 |
Standard Package | 1 |