2793 | ||
---|---|---|
DigiKey Part Number | 2793-ND | |
Manufacturer | ||
Manufacturer Product Number | 2793 | |
Description | ADAPT RCA JACK TO TERM BLK 2POS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Phono (RCA) Jack To Terminal Block, 2 Positions Black, Green | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Phono (RCA) Jack | |
Convert To (Adapter End) | Terminal Block, 2 Positions | |
Features | - | |
Color | Black, Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |