2778 | ||
---|---|---|
DigiKey Part Number | 1528-2430-ND | |
Manufacturer | ||
Manufacturer Product Number | 2778 | |
Description | CABLE USB-2.1MM JACK 4WIRE 3.92' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable USB TO 2.1mm DC Barrel Jack - 12V 4 Line 3.92' (1.19m) 47.0" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB TO 2.1mm DC Barrel Jack - 12V | |
Number of Lines | 4 | |
Cable Length - Unexposed | 3.92' (1.19m) 47.0" | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.84000 | ¥52.84 |