2445 | ||
---|---|---|
DigiKey Part Number | 1528-2029-ND | |
Manufacturer | ||
Manufacturer Product Number | 2445 | |
Description | FILAMENT WHITE TPE 0.07" 500G | |
Customer Reference | ||
Detailed Description | 3D Printing Filament White (Semitranslucent White) TPE (Thermoplastic Elastomer) 0.070" (1.75mm) 1.102 lb (500.0 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filament Material | TPE (Thermoplastic Elastomer) | |
Color | White (Semitranslucent White) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.102 lb (500.0 g) | |
Tensile Strength | - | |
Density | 1.2g/cm³ | |
Operating Temperature | 210°C ~ 225°C | |
Features | - |