1738 | ||
---|---|---|
DigiKey Part Number | 1528-1202-ND | |
Manufacturer | ||
Manufacturer Product Number | 1738 | |
Description | KEYBOARD&MOUSE WIRELESS BATT USB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard and Mouse (Wireless) | |
Number of Keys | 78 | |
Interface | USB | |
Features | - | |
Color | Black | |
Size / Dimension | 11.180" L x 4.720" W x 0.750" H (284.00mm x 120.00mm x 19.00mm) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8471.60.2000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.18000 | ¥162.18 |
Attribute | Description |
---|---|
Other Names | 1528-1202 |
Standard Package | 1 |