1689 | ||
---|---|---|
DigiKey Part Number | 1528-1433-ND | |
Manufacturer | ||
Manufacturer Product Number | 1689 | |
Description | FADECANDY USB CTRL DVR NEOPIXEL | |
Customer Reference | ||
Detailed Description | NeoPixel 8, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | 8, Non-Isolated | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NeoPixel | |
Note | - |