1573 | ||
---|---|---|
DigiKey Part Number | 1528-1944-ND | |
Manufacturer | ||
Manufacturer Product Number | 1573 | |
Description | BATT CHARGER COIN CELL 45MA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Coin Cell Battery Charger 45mA LIR2450 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coin Cell | |
Battery Chemistry | Lithium-Ion | |
Battery Cell Size | LIR2450 | |
Number of Cells | 1 | |
Voltage - Nominal | - | |
Charge Current - Max | 45mA | |
Charge Time | 3 Hrs | |
Voltage - Input | 3.3V | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | Custom | |
Termination Style | USB A Plug | |
Features | LED Indicator | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.30000 | ¥134.30 |