1555 | ||
---|---|---|
DigiKey Part Number | 1528-1025-ND | |
Manufacturer | ||
Manufacturer Product Number | 1555 | |
Description | CASE PLAS BLK/CLEAR 3.6"LX2.5"W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Case Plastic, Non Specified Black, Clear Cover/Door Hand Held, Split Sides 3.600" L x 2.500" W (91.44mm x 63.50mm) X 1.000" (25.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Platform | BeagleBone Black | |
Size / Dimension | 3.600" L x 2.500" W (91.44mm x 63.50mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 9.00in² (58.1cm²) | |
Design | Hand Held, Split Sides | |
Material | Plastic, Non Specified | |
Color | Black, Clear Cover/Door | |
Thickness | - | |
Features | PCB Supports | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.11 lb (49.9 g) |
Resource Type | Link |
---|---|
Datasheets | 1555 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.75000 | ¥83.75 |
Attribute | Description |
---|---|
Other Names | 1528-1025 |
Standard Package | 1 |