
1331 | |
|---|---|
DigiKey Part Number | 1528-1331-ND |
Manufacturer | |
Manufacturer Product Number | 1331 |
Description | PELTIER THERMO-ELECTRIC COOLER M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.5 A 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.48mm L x 30.48mm W | |
Qmax @ Th | - | |
Delta Tmax @ Th | 65°C @ 25°C | |
Height | 5.08mm | |
Number of Stages | 1 | |
Current - Max | 1.5 A | |
Voltage - Max | 7 V | |
Resistance | 2.5 Ohms | |
Operating Temperature | 65°C | |
Features | Lead Wires, Sealed - Silicone |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.67000 | ¥170.67 |



