Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to Alligator Clips (2) 0.83' (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to Alligator Clips (2) 0.83' (254.0mm)
Solar Backpack – AGM Summer Break | DigiKey

1329

DigiKey Part Number
1528-1394-ND
Manufacturer
Manufacturer Product Number
1329
Description
CBL ASSY BARREL PL-GATOR 0.83'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to Alligator Clips (2) 0.83' (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.83' (254.0mm)
Manufacturer
Adafruit Industries LLC
Cable Type
Round
Packaging
Bulk
Color
Black, Red
Part Status
Active
Shielding
Unshielded
Connector Type
Barrel Plug - 2.1mm ID, 5.5mm OD to Alligator Clips (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
Manufacturers Standard Package