
50224-00701-001 | |
|---|---|
DigiKey Part Number | 4294-50224-00701-001TR-ND - Tape & Reel (TR) 4294-50224-00701-001CT-ND - Cut Tape (CT) 4294-50224-00701-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50224-00701-001 |
Description | 1.0 MM PITCH 7 POSITION WIRE TO |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 50224-00701-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.114" (2.90mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.14900 | ¥11.49 |
| 100 | ¥0.97410 | ¥97.41 |
| 500 | ¥0.86928 | ¥434.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥0.80440 | ¥1,206.60 |
| 3,000 | ¥0.76594 | ¥2,297.82 |
| 4,500 | ¥0.74432 | ¥3,349.44 |
| 7,500 | ¥0.71797 | ¥5,384.77 |
| 10,500 | ¥0.70112 | ¥7,361.76 |
| 15,000 | ¥0.68369 | ¥10,255.35 |
| 37,500 | ¥0.64089 | ¥24,033.38 |
| 75,000 | ¥0.61032 | ¥45,774.00 |











