AXS-3225-04-10 | ||
---|---|---|
DigiKey Part Number | 535-10127-ND | |
Manufacturer | ||
Manufacturer Product Number | AXS-3225-04-10 | |
Description | SOCKET 4PAD 3.2X2.5 OSCILLATOR | |
Customer Reference | ||
Detailed Description | 4 Position For use with Crystal Oscillators | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Socket, Test and Burn In | |
For Use With/Related Products | Crystal Oscillators | |
Number of Positions | 4 | |
Package Accepted | 3.20mm x 2.50mm x 1.08mm | |
Specifications | - | |
Includes | - | |
Temperature | -30°C ~ 150°C |