AXS-2016-04-04 | ||
---|---|---|
DigiKey Part Number | 535-10108-ND | |
Manufacturer | ||
Manufacturer Product Number | AXS-2016-04-04 | |
Description | SOCKET 4PAD 2.0X1.6 OSCILLATOR | |
Customer Reference | ||
Detailed Description | 4 Position For use with Crystal Oscillators |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Socket, Test and Burn In | |
For Use With/Related Products | Crystal Oscillators | |
Number of Positions | 4 | |
Package Accepted | 2.05mm x 1.65mm x 0.70mm | |
Specifications | - | |
Includes | - | |
Temperature | -30°C ~ 150°C |