RMB | USD

Version no longer manufactured. See Alternate Package or Substitute options.
Clearclock AX7 Series

AX7MBF1-704.3806C

Digi-Key Part Number
AX7MBF1-704.3806C-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AX7MBF1-704.3806C
Supplier
Description
XTAL OSC XO 704.3806MHZ CML SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
704.3806MHz XO (Standard) CML Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Strip
Part Status
Discontinued at Digi-Key
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CML
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
68mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075"" (1.90mm)
Current - Supply (Disable) (Max)
67mA
Frequency
704.3806MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package50