AWSZT-24.00CV-T | ||
---|---|---|
DigiKey Part Number | 535-10028-2-ND - Tape & Reel (TR) 535-10028-1-ND - Cut Tape (CT) 535-10028-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AWSZT-24.00CV-T | |
Description | CERAMIC RES 24.0000MHZ SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz Ceramic Resonator ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | AWSZT-24.00CV-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 24 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | - | |
Impedance | 40 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1512 (3731 Metric) | |
Size / Dimension | 0.146" L x 0.122" W (3.70mm x 3.10mm) | |
Height | 0.047" (1.19mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.03000 | ¥3.03 |
10 | ¥2.55100 | ¥25.51 |
50 | ¥2.29700 | ¥114.85 |
100 | ¥2.04100 | ¥204.10 |
500 | ¥1.93896 | ¥969.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.63281 | ¥1,632.81 |
3,000 | ¥1.53076 | ¥4,592.28 |
5,000 | ¥1.47974 | ¥7,398.70 |
10,000 | ¥1.42871 | ¥14,287.10 |