AWSCR-5.00CRLA-C15-T3 | ||
---|---|---|
DigiKey Part Number | 535-15102-2-ND - Tape & Reel (TR) 535-15102-1-ND - Cut Tape (CT) 535-15102-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AWSCR-5.00CRLA-C15-T3 | |
Description | CERAMIC RES 5.0000MHZ 15PF SMD | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 5 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 40 Ohms -40°C ~ 85°C Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 5 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.039" (1.00mm) |
Resource Type | Link |
---|---|
Datasheets | AWSCR-CRLA Datasheet |
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
HTML Datasheet | AWSCR-CRLA Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.62000 | ¥3.62 |
10 | ¥3.02200 | ¥30.22 |
50 | ¥2.71540 | ¥135.77 |
100 | ¥2.41410 | ¥241.41 |
500 | ¥2.29372 | ¥1,146.86 |
1,000 | ¥1.93153 | ¥1,931.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81082 | ¥5,432.46 |
6,000 | ¥1.75046 | ¥10,502.76 |
15,000 | ¥1.69010 | ¥25,351.50 |
Attribute | Description |
---|---|
Other Names | 535-15102-6 535-15102-1 2266-AWSCR-5.00CRLA-C15-T3TR 535-15102-2 |
Standard Package | 3,000 |