AWSCR-3.58CPLA-C33-T4 | ||
---|---|---|
DigiKey Part Number | 535-15078-2-ND - Tape & Reel (TR) 535-15078-1-ND - Cut Tape (CT) 535-15078-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AWSCR-3.58CPLA-C33-T4 | |
Description | CERAMIC RES 3.5800MHZ 33PF SMD | |
Customer Reference | ||
Detailed Description | 3.58 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 3.58 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.04000 | ¥4.04 |
10 | ¥3.40200 | ¥34.02 |
50 | ¥3.06160 | ¥153.08 |
100 | ¥2.72140 | ¥272.14 |
500 | ¥2.58528 | ¥1,292.64 |
1,000 | ¥2.17708 | ¥2,177.08 |