AWSCR-20.00CV-T | ||
---|---|---|
DigiKey Part Number | 535-10011-2-ND - Tape & Reel (TR) 535-10011-1-ND - Cut Tape (CT) 535-10011-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AWSCR-20.00CV-T | |
Description | CERAMIC RES 20.0000MHZ 22PF SMD | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | AWSCR-20.00CV-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 20 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 22 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.146" L x 0.122" W (3.70mm x 3.10mm) | |
Height | 0.039" (1.00mm) |
Resource Type | Link |
---|---|
Datasheets | AWSCR-CV Series Datasheet |
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
HTML Datasheet | |
EDA Models | AWSCR-20.00CV-T Models |
3D Drawings | AWSCR-CV.pdf |
Product Drawings | AWSCR-CV Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.03000 | ¥3.03 |
10 | ¥2.55000 | ¥25.50 |
50 | ¥2.29620 | ¥114.81 |
100 | ¥2.04040 | ¥204.04 |
500 | ¥1.93834 | ¥969.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.63229 | ¥1,632.29 |
3,000 | ¥1.53027 | ¥4,590.81 |
5,000 | ¥1.47926 | ¥7,396.30 |
10,000 | ¥1.42825 | ¥14,282.50 |
Attribute | Description |
---|---|
Other Names | 535-10011-1 AWSCR-20.000CV-T 535-10011-6 AWSCR20.000CVT 535-10011-2 AWSCR2000CVT |
Standard Package | 1,000 |