AWSCR-2.00CPLB-C15-T4 | ||
---|---|---|
DigiKey Part Number | 535-15071-2-ND - Tape & Reel (TR) 535-15071-1-ND - Cut Tape (CT) 535-15071-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AWSCR-2.00CPLB-C15-T4 | |
Description | CERAMIC RES 2.0000MHZ 15PF SMD | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 2 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.4% 100 Ohms -40°C ~ 125°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | AWSCR-2.00CPLB-C15-T4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 2 MHz | |
Frequency Stability | ±0.4% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 100 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.071" (1.80mm) |
Resource Type | Link |
---|---|
Datasheets | AWSCR-CPLB Datasheet |
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
HTML Datasheet | AWSCR-CPLB Datasheet |
EDA Models | AWSCR-2.00CPLB-C15-T4 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.29000 | ¥4.29 |
10 | ¥3.55200 | ¥35.52 |
50 | ¥3.19520 | ¥159.76 |
100 | ¥2.83920 | ¥283.92 |
500 | ¥2.69758 | ¥1,348.79 |
1,000 | ¥2.27159 | ¥2,271.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.12963 | ¥8,518.52 |
8,000 | ¥2.05864 | ¥16,469.12 |
12,000 | ¥1.98766 | ¥23,851.92 |
Attribute | Description |
---|---|
Other Names | 2266-AWSCR-2.00CPLB-C15-T4TR 535-15071-6 535-15071-1 535-15071-2 |
Standard Package | 4,000 |