AWCCA-RX404012-102 | ||
---|---|---|
DigiKey Part Number | 535-AWCCA-RX404012-102-ND | |
Manufacturer | ||
Manufacturer Product Number | AWCCA-RX404012-102 | |
Description | WIRELESS CHARGING COIL | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 8µH Wireless Charging Coil Receiver 80mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 8µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | 30 @ 125kHz | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 1.57" L x 1.57" W x 0.05" H (40mm x 40mm x 1.2mm) |
Resource Type | Link |
---|---|
Datasheets | AWCCA-RX404012-102 Datasheet |
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
HTML Datasheet | AWCCA-RX404012-102 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥26.08947 | ¥7,826.84 |
Attribute | Description |
---|---|
Other Names | 535-AWCCA-RX404012-102 |
Standard Package | 300 |