AWCCA-50N50H40-C02-B | ||
---|---|---|
DigiKey Part Number | 535-12505-ND | |
Manufacturer | ||
Manufacturer Product Number | AWCCA-50N50H40-C02-B | |
Description | RX TX 1 COIL 1 LAYER 6.3UH 11.1A | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Receiver, Transmitter 19mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Function | Receiver, Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 6.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 19mOhm | |
Q @ Freq | 72 @ 100kHz | |
Current Rating (Amps) | 11.1A | |
Current - Saturation (Isat) | 40A | |
Frequency - Self Resonant | 5.7MHz | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 1.96" L x 1.96" W x 0.15" H (50.0mm x 50.0mm x 4.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥38.76889 | ¥387,688.90 |