RMB | USD

Quote Required, submit request here.
cms-photo-not-available

ASTMUPLPE-500.000MHZ-LJ-E

Digi-Key Part Number
ASTMUPLPE-500.000MHZ-LJ-E-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
ASTMUPLPE-500.000MHZ-LJ-E
Supplier
Description
MEMS OSC XO 500.0000MHZ LVPECL
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
500MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Current - Supply (Disable) (Max)
35mA
Frequency
500MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package200