RMB | USD

Quote Required, submit request here.
ASTMHT Series
ASTMHT Series
ASTMHT-D

ASTMHTD-125.000MHZ-AK-E

Digi-Key Part Number
ASTMHTD-125.000MHZ-AK-E-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
ASTMHTD-125.000MHZ-AK-E
Supplier
Description
MEMS OSC XO 125.0000MHZ LVCMOS
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
125MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031"" (0.80mm)
Current - Supply (Disable) (Max)
-
Frequency
125MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000