RMB | USD

ASSFLP SERIES

ASSFLP-D06

Digi-Key Part Number
ASSFLP-D06-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
ASSFLP-D06
Supplier
Description
XTAL OSC PROG XO CMOS DS 3.3V
Detailed Description
XO (Standard) CMOS 8 MHz ~ 160 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Function
Standby
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
-
Frequency Stability (Total)
±50ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-1.50%, Down Spread
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Available Frequency Range
8 MHz ~ 160 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.15000¥36.15
10¥34.28400¥342.84
50¥32.37540¥1,618.77
100¥30.47050¥3,047.05
500¥29.51862¥14,759.31
1,000¥26.38428¥26,384.28
Additional Resources
AttributeDescription
Standard Package1,000