ASEMDHC-L-R | ||
---|---|---|
DigiKey Part Number | 535-9431-ND | |
Manufacturer | ||
Manufacturer Product Number | ASEMDHC-L-R | |
Description | MEMS OSC XO 2.25V-3.6V 14VFQFN | |
Customer Reference | ||
Detailed Description | HCSL XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 14-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ASEMDHC-L-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 100MHz, 106.25MHz, 125MHz, 156.25MHz | |
Frequency - Output 2 | 25MHz, 50MHz, 100MHz, 125MHz, 156.25MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 60mA (Typ) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height | 0.035" (0.90mm) | |
Package / Case | 14-VFQFN Exposed Pad | |
Current - Supply (Disable) (Max) | 23 mA |