ASEMCC1-ZR | ||
---|---|---|
DigiKey Part Number | 535-9432-ND | |
Manufacturer | ||
Manufacturer Product Number | ASEMCC1-ZR | |
Description | MEMS OSC XO 2.25V-3.6V 14VFQFN | |
Customer Reference | ||
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 14-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ASEMCC1-ZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 24MHz, 27MHz, 74.25MHz, 148.5MHz | |
Frequency - Output 2 | - | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -55°C ~ 125°C | |
Current - Supply (Max) | 35mA | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height | 0.035" (0.90mm) | |
Package / Case | 14-VFQFN Exposed Pad | |
Current - Supply (Disable) (Max) | 23 mA |
Resource Type | Link |
---|---|
Datasheets | ASEMCC |
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
CAD Models | ASEMCC1-ZR Models |
HTML Datasheet | |
EDA Models | ASEMCC1-ZR Models |
3D Drawings | ASEMCC.pdf |
Product Drawings | ASEMCC Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 535-9432 ASEMCC1ZR |
Standard Package | 110 |