ASE-8.000MHZ-L-C-T | ||
---|---|---|
DigiKey Part Number | 535-ASE-8.000MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-8.000MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-8.000MHZ-L-C-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASE-8.000MHZ-L-C-T | |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASE-8.000MHZ-L-C-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.49000 | ¥10.49 |
10 | ¥9.24400 | ¥92.44 |
50 | ¥8.64200 | ¥432.10 |
100 | ¥7.63720 | ¥763.72 |
500 | ¥7.23556 | ¥3,617.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.02966 | ¥6,029.66 |
3,000 | ¥5.82866 | ¥17,485.98 |
5,000 | ¥5.62767 | ¥28,138.35 |
10,000 | ¥5.42668 | ¥54,266.80 |