ASE-50.000MHZ-L-C-T | ||
---|---|---|
DigiKey Part Number | 535-ASE-50.000MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-50.000MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-50.000MHZ-L-C-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASE-50.000MHZ-L-C-T | |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASE-50.000MHZ-L-C-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 19mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.17000 | ¥9.17 |
10 | ¥8.11500 | ¥81.15 |
50 | ¥7.58540 | ¥379.27 |
100 | ¥6.70340 | ¥670.34 |
500 | ¥6.35054 | ¥3,175.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.29212 | ¥5,292.12 |
3,000 | ¥5.11572 | ¥15,347.16 |
5,000 | ¥4.93931 | ¥24,696.55 |
10,000 | ¥4.76291 | ¥47,629.10 |