ASE-48.000MHZ-L-C-T | ||
---|---|---|
DigiKey Part Number | 535-ASE-48.000MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-48.000MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-48.000MHZ-L-C-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASE-48.000MHZ-L-C-T | |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASE-48.000MHZ-L-C-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 19mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Resource Type | Link |
---|---|
Datasheets | ASE Series Datasheet |
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
CAD Models | ASE-48.000MHZ-L-C-T Models |
HTML Datasheet | |
EDA Models | ASE-48.000MHZ-L-C-T Models |
3D Drawings | ASE.pdf |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.21900 | ¥82.19 |
50 | ¥7.67900 | ¥383.95 |
100 | ¥6.78640 | ¥678.64 |
500 | ¥6.42908 | ¥3,214.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.35745 | ¥5,357.45 |
3,000 | ¥5.17890 | ¥15,536.70 |
5,000 | ¥5.00033 | ¥25,001.65 |
10,000 | ¥4.82174 | ¥48,217.40 |
Attribute | Description |
---|---|
Other Names | 535-9576-2 ASE-48.000MHZ-L-C-T 535-9576-1-ND 535-9576-2-ND 535-ASE-48.000MHZ-L-C-TTR 535-9576-1 ASE-48.000MHZ-LC-T ASE48000MHZLCT 535-9576-6 535-ASE-48.000MHZ-L-C-TTR-ND 535-ASE-48.000MHZ-L-C-TDKR 535-ASE-48.000MHZ-L-C-TCT 535-9576-6-ND |
Standard Package | 1,000 |