ASE-27.000MHZ-L-C-T | ||
---|---|---|
DigiKey Part Number | 535-ASE-27.000MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-27.000MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-27.000MHZ-L-C-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASE-27.000MHZ-L-C-T | |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASE-27.000MHZ-L-C-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.16000 | ¥10.16 |
10 | ¥9.69100 | ¥96.91 |
50 | ¥9.46480 | ¥473.24 |
100 | ¥8.11280 | ¥811.28 |
500 | ¥7.88724 | ¥3,943.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.64785 | ¥6,647.85 |
3,000 | ¥6.30981 | ¥18,929.43 |
5,000 | ¥6.08447 | ¥30,422.35 |
10,000 | ¥5.85912 | ¥58,591.20 |