ASE-14.7456MHZ-L-C-T

DigiKey Part Number
535-ASE-14.7456MHZ-L-C-TTR-ND - Tape & Reel (TR)
535-ASE-14.7456MHZ-L-C-TCT-ND - Cut Tape (CT)
535-ASE-14.7456MHZ-L-C-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASE-14.7456MHZ-L-C-T
Description
XTAL OSC XO 14.7456MHZ CMOS SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASE-14.7456MHZ-L-C-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
14.7456 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.67000¥9.67
10¥9.25200¥92.52
50¥9.03560¥451.78
100¥7.74450¥774.45
500¥7.52904¥3,764.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.34591¥6,345.91
3,000¥6.02324¥18,069.72
5,000¥5.80812¥29,040.60
10,000¥5.59300¥55,930.00
Manufacturers Standard Package