ASE-12.000MHZ-L-C-T | ||
---|---|---|
DigiKey Part Number | 535-ASE-12.000MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-12.000MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-12.000MHZ-L-C-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASE-12.000MHZ-L-C-T | |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASE-12.000MHZ-L-C-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Resource Type | Link |
---|---|
Datasheets | ASE Series Datasheet |
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
CAD Models | ASE-12.000MHZ-L-C-T Models |
HTML Datasheet | |
EDA Models | ASE-12.000MHZ-L-C-T Models |
3D Drawings | ASE.pdf |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.32000 | ¥10.32 |
10 | ¥9.87700 | ¥98.77 |
50 | ¥9.65120 | ¥482.56 |
100 | ¥8.27170 | ¥827.17 |
500 | ¥8.04212 | ¥4,021.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.77839 | ¥6,778.39 |
3,000 | ¥6.43376 | ¥19,301.28 |
5,000 | ¥6.20397 | ¥31,019.85 |
10,000 | ¥5.97420 | ¥59,742.00 |
Attribute | Description |
---|---|
Other Names | 535-ASE-12.000MHZ-L-C-TCT 535-ASE-12.000MHZ-L-C-TDKR 535-9561-6 535-9561-1 535-9561-2 ASE-12.000MHZ-L-C-T 535-9561-2-NDL 535-9561-6-ND 535-9561-2-ND 535-9561-1-ND 535-ASE-12.000MHZ-L-C-TTR-ND ASE12000MHZLCT ASE-12.000MHZ-LC-T Q5614300HL 535-ASE-12.000MHZ-L-C-TTR |
Standard Package | 1,000 |