RMB | USD

ASDMB Series

ASDMB-30.000MHZ-XY-T

Digi-Key Part Number
535-11162-2-ND - Tape & Reel (TR)
535-11162-1-ND - Cut Tape (CT)
535-11162-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASDMB-30.000MHZ-XY-T
Supplier
Description
MEMS OSC XO 30.0000MHZ LVCMOS
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
30MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035"" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Frequency
30MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

* All Digi-Reel orders will add a ¥49.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
535-11162-2
ASDMB30000MHZXYT
Standard Package1,000