ASDMB-30.000MHZ-LY-T | ||
---|---|---|
DigiKey Part Number | 535-11193-2-ND - Tape & Reel (TR) 535-11193-1-ND - Cut Tape (CT) 535-11193-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASDMB-30.000MHZ-LY-T | |
Description | MEMS OSC XO 30.0000MHZ LVCMOS | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 30 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASDMB-30.000MHZ-LY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 30 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Resource Type | Link |
---|---|
Datasheets | ASDMB Series Datasheet |
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
CAD Models | ASDMB-30.000MHZ-LY-T Models |
HTML Datasheet | ASDMB Series Datasheet |
EDA Models | ASDMB-30.000MHZ-LY-T Models |
3D Drawings | ASDMB.pdf |
Product Drawings | ASDMB Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥31.30600 | ¥313.06 |
50 | ¥29.66260 | ¥1,483.13 |
100 | ¥27.19050 | ¥2,719.05 |
500 | ¥25.95432 | ¥12,977.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.24649 | ¥22,246.49 |
3,000 | ¥20.59863 | ¥61,795.89 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
ASDMB-30.000MHZ-XY-T | Abracon LLC | 854 | 535-11162-1-ND | ¥31.22000 | Similar |
ECS-2520SMV-300-FN-TR | ECS Inc. | 909 | XC3178CT-ND | ¥17.48000 | Similar |
Attribute | Description |
---|---|
Other Names | 535-11193-6 ASDMB30000MHZLYT 535-11193-2 535-11193-1 |
Standard Package | 1,000 |