


ASA-60.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-11719-2-ND - Tape & Reel (TR) 535-11719-1-ND - Cut Tape (CT) 535-11719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-60.000MHZ-L-T |
Description | XTAL OSC XO 60.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-60.000MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥8.46000 | ¥84.60 |
| 25 | ¥8.00160 | ¥200.04 |
| 50 | ¥7.67080 | ¥383.54 |
| 100 | ¥7.35320 | ¥735.32 |
| 250 | ¥6.95396 | ¥1,738.49 |
| 500 | ¥6.66634 | ¥3,333.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.39064 | ¥6,390.64 |
| 2,000 | ¥6.12664 | ¥12,253.28 |
| 3,000 | ¥5.97736 | ¥17,932.08 |
| 5,000 | ¥5.79452 | ¥28,972.60 |
| 7,000 | ¥5.67723 | ¥39,740.61 |
| 10,000 | ¥5.60764 | ¥56,076.40 |









