ARRAN5-868.000MHZ | ||
---|---|---|
DigiKey Part Number | 535-12931-ND | |
Manufacturer | ||
Manufacturer Product Number | ARRAN5-868.000MHZ | |
Description | RFID READER 868MHZ MODULE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader Module 868MHz | |
Datasheet | Datasheet | |
EDA/CAD Models | ARRAN5-868.000MHZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 868MHz | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥76.91232 | ¥76,912.32 |