ARJM11D7-009-AB-ER2-T | ||
---|---|---|
DigiKey Part Number | 535-14135-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ARJM11D7-009-AB-ER2-T | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | ARJM11D7-009-AB-ER2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |