ARJE-1034 | ||
---|---|---|
DigiKey Part Number | 535-13611-2-ND - Tape & Reel (TR) 535-13611-1-ND - Cut Tape (CT) 535-13611-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ARJE-1034 | |
Description | CONN JACK 1PORT 10G BASE-T SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Surface Mount 10G Base-T, AutoMDIX | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | - | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.65000 | ¥90.65 |
10 | ¥81.58300 | ¥815.83 |
25 | ¥76.85640 | ¥1,921.41 |
50 | ¥74.88560 | ¥3,744.28 |
100 | ¥72.91490 | ¥7,291.49 |
250 | ¥65.03224 | ¥16,258.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥61.09087 | ¥33,599.98 |
1,100 | ¥53.99648 | ¥59,396.13 |