ARJ-169 | ||
---|---|---|
DigiKey Part Number | 535-13147-ND | |
Manufacturer | ||
Manufacturer Product Number | ARJ-169 | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45 with USB AThrough Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.831" (21.10mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
Resource Type | Link |
---|---|
Datasheets | ARJ-169 Datasheet |
Video File | Abracon: Who We Are Today Abracon RJ45/LAN Transformers Connected Solutions |
Environmental Information | Abracon REACH |
PCN Design/Specification | Updating graphics datasheets 15/JUL/2020 |
HTML Datasheet | ARJ-169 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.43000 | ¥39.43 |
10 | ¥35.78600 | ¥357.86 |
25 | ¥33.89320 | ¥847.33 |
50 | ¥33.10620 | ¥1,655.31 |
100 | ¥31.52910 | ¥3,152.91 |
250 | ¥27.58800 | ¥6,897.00 |
450 | ¥26.79982 | ¥12,059.92 |
950 | ¥22.85865 | ¥21,715.72 |
2,400 | ¥21.28218 | ¥51,077.23 |
Attribute | Description |
---|---|
Other Names | 535-13147 2266-ARJ-169 |
Standard Package | 50 |