RMB | USD

4-SMD, No Lead(1.6x1.2x0.9)

AMPMGDD-22.0000

Digi-Key Part Number
AMPMGDD-22.0000-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AMPMGDD-22.0000
Supplier
Description
MEMS OSC XO 22.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
22MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063"" L x 0.047"" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.035"" (0.89mm)
Current - Supply (Disable) (Max)
160µA
Frequency
22MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package100